Part Details for 6308-2Z/C3E2 SKF by SKF
Overview of 6308-2Z/C3E2 SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56308DDLA#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F56308DDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
ISL6308AIRZ-T | Renesas Electronics Corporation | Three-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers |
Price & Stock for 6308-2Z/C3E2 SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKF6308-2Z/C3-E2
|
TME | Bearing: single row deep groove ball, Øint: 40mm, Øout: 90mm Min Qty: 1 | 0 |
|
$35.7600 / $40.8700 | RFQ |