Part Details for 6309-BE by 3M Electronics
Overview of 6309-BE by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Automotive
Part Details for 6309-BE
6309-BE CAD Models
6309-BE Part Data Attributes:
|
6309-BE
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
6309-BE
3M Electronics
62.5/125um, MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |