Part Details for 6309-C4 (ALTERNATE: 6309C4) by FAG Bearings
Overview of 6309-C4 (ALTERNATE: 6309C4) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6309-C4 (ALTERNATE: 6309C4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249812
|
RS | Deep Groove Ball Bearing, Single Row, 45MM ID, 100MM OD, 25MM W | FAG Bearings (Schaeffler) 6309-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$86.4800 / $89.2200 | Buy Now |