Part Details for 630H28.CC.F.4 by DSMI Electronics SA
Overview of 630H28.CC.F.4 by DSMI Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630H28.CC.F.4
630H28.CC.F.4 CAD Models
630H28.CC.F.4 Part Data Attributes
|
630H28.CC.F.4
DSMI Electronics SA
Buy Now
Datasheet
|
Compare Parts:
630H28.CC.F.4
DSMI Electronics SA
IC Socket, DIP28, 28 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DSMI ELECTRONICS SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: 94V-0 | |
Contact Finish Termination | Gold (Au) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED THERMOPLASTIC POLYESTER PCT | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |