Part Details for 630LMMT by Eaton Corporation
Overview of 630LMMT by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630LMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630LMMT
|
Avnet Americas | Fuse 630A 240V 2-Pin Tap Bolt - Bulk (Alt: 630LMMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$463.4170 / $546.5468 | Buy Now |
DISTI #
504-630LMMT
|
Mouser Electronics | Specialty Fuses 630A TYPE T FUSE(1) RoHS: Compliant | 0 |
|
$564.1800 / $677.0100 | Order Now |
Part Details for 630LMMT
630LMMT CAD Models
630LMMT Part Data Attributes
|
630LMMT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
630LMMT
Eaton Corporation
Electric Fuse, 630A, 240VAC, 150VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | |
Body Height | 31 mm | |
Body Length or Diameter | 38 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 24000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |