Part Details for 630MMG125J by Rubycon Corporation
Overview of 630MMG125J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMG125J
630MMG125J CAD Models
630MMG125J Part Data Attributes
|
630MMG125J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMG125J
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: JISC5101-2, JISC5101-1 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 630MMG125J
This table gives cross-reference parts and alternative options found for 630MMG125J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMG125J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-125J0630DT1275 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG125J vs MEB-125J0630DT1275 |
MDDSA2J125J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 630MMG125J vs MDDSA2J125J |
630MMG125J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMG125J vs 630MMG125J17 |
MEB-125J0630DT1279 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG125J vs MEB-125J0630DT1279 |
MEB-125J0630DT1273 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG125J vs MEB-125J0630DT1273 |
MMC125J630RR | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG125J vs MMC125J630RR |
MEB-125J0630DB1275 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG125J vs MEB-125J0630DB1275 |
MEB-125J0630DT1276 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMG125J vs MEB-125J0630DT1276 |
MDDSA2J125JB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 630MMG125J vs MDDSA2J125JB |
MMH122J630BF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMG125J vs MMH122J630BF |