Part Details for 630MPW274JHP by Rubycon Corporation
Overview of 630MPW274JHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPW274JHP
630MPW274JHP CAD Models
630MPW274JHP Part Data Attributes:
|
630MPW274JHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MPW274JHP
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 630MPW274JHP
This table gives cross-reference parts and alternative options found for 630MPW274JHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPW274JHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPW274JHPS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 630MPW274JHP vs 630MPW274JHPS7 |
6PC2JRB274JAF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 630MPW274JHP vs 6PC2JRB274JAF |
MDD-P2J274J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 630MPW274JHP vs MDD-P2J274J |
6PC2JRB274JAN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 630MPW274JHP vs 6PC2JRB274JAN |
630MPW274JHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 630MPW274JHP vs 630MPW274JHPW7 |
630MPW274JHPY7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 630MPW274JHP vs 630MPW274JHPY7 |
630MPW274JHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 630MPW274JHP vs 630MPW274JHPH7 |