Part Details for 630B022M06 by Glenair Inc
Overview of 630B022M06 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 630B022M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1591
|
Newark | Connector |Glenair 630B022M06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7100 / $347.3900 | Buy Now |
DISTI #
3937-630B022M06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$559.0300 | Buy Now |
DISTI #
630B022M06
|
Avnet Americas | ADAPTER - Bulk (Alt: 630B022M06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5322 / $385.9800 | Buy Now |
DISTI #
654-630B022M06
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BAND ADAPTER JAM NUT PANEL MT FRONT RoHS: Compliant | 0 |
|
$90.0100 / $220.1000 | Order Now |
DISTI #
59660812
|
Verical | 180° Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$133.5250 | Buy Now |
DISTI #
20389038
|
Verical | 180° Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.9487 / $329.8974 | Buy Now |
DISTI #
GLE630B022M06
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER FRONT MOUNT | 0 |
|
$90.7065 / $397.0080 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 3 |
|
$395.8800 / $2,377.4000 | Buy Now |