Part Details for 630D336M200EH6A by Vishay Intertechnologies
Overview of 630D336M200EH6A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630D336M200EH6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1487
|
Newark | 33Uf 200V 11X38 125 Axi |Vishay 630D336M200EH6A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.6500 | Buy Now |
DISTI #
630D336M200EH6A
|
Avnet Americas | 33UF 200V 11X38 125 C AXI - Bulk (Alt: 630D336M200EH6A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 79 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8368 / $8.7227 | Buy Now |
DISTI #
75-630D336M200EH6A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MIMI ALUM RoHS: Not Compliant | 0 |
|
$7.9500 | Order Now |
|
Future Electronics | 630D Series 200 V 33 uF 125 °C Ø 11 x 38 mm Axial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$6.5200 | Buy Now |
DISTI #
630D336M200EH6A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MIMI ALUM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$7.6900 / $7.8400 | Buy Now |
DISTI #
630D336M200EH6A
|
Avnet Americas | 33UF 200V 11X38 125 C AXI - Bulk (Alt: 630D336M200EH6A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 79 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8368 / $8.7227 | Buy Now |