Part Details for 630NH3AM-6 by Altech Corporation
Overview of 630NH3AM-6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630NH3AM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8517
|
Newark | Fuse, Nh3, Am |Altech 630NH3AM-6 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9200 / $62.1200 | Buy Now |
DISTI #
630NH3AM-6-ND
|
DigiKey | FUSE NH3 AM 630A690V Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6900 | Buy Now |
DISTI #
845-630NH3AM6
|
Mouser Electronics | Specialty Fuses Fuse, NH3, AM | 0 |
|
$44.5700 / $63.6800 | Order Now |
DISTI #
71224749
|
RS | Fuse, NH3, AM, 630A, 690V | Altech Corp 630NH3AM-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$40.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9300 / $51.8200 | Buy Now |
DISTI #
10111074
|
TestEquity LLC | Altech 630NH3AM-6 Fuse, NH3, AM 630A, 690V | 0 |
|
$60.6300 | Buy Now |