Part Details for 6316-M-J20AA-C4 by FAG Bearings
Overview of 6316-M-J20AA-C4 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316DZ31ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316AZ29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for 6316-M-J20AA-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72453717
|
RS | Deep Groove BB, Single Row, 80MM ID, 170MM OD, 39MM Width | FAG Bearings (Schaeffler) 6316-M-J20AA-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,505.1000 | RFQ |