-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5693
|
Newark | Receptacle Assembly, pb-Free,2.5Mm Pitch |Amp Te Connectivity 6318430-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 | Buy Now |
DISTI #
6318430-2-ND
|
DigiKey | CONN RCPT 5POS 2.50MM R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4827 In Stock |
|
$7.6909 / $11.4800 | Buy Now |
DISTI #
6318430-2
|
Avnet Americas | Conn Battery RCP 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 6318430-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$6.4045 | Buy Now |
DISTI #
571-6318430-2
|
Mouser Electronics | Power to the Board RECEPTACLE ASSEMBLY PB-FREE 2.5MM PITCH RoHS: Compliant | 0 |
|
$7.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$6.4000 | Buy Now |
DISTI #
AMP6318430-2
|
Heilind Electronics | RECEPTACLE ASSEMBLYPB-FREE2.5MM PITCH | Americas - 0 in Stock |
|
$7.9987 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY,PB-FREE,2.5MM PITCH RoHS: Compliant | 0 |
|
$6.8900 / $20.2300 | Buy Now |
DISTI #
AMP6318430-2
|
Interstate Connecting Components | RECEPTACLE ASSEMBLYPB-FREE2.5MM PITCH | 0 |
|
$7.9987 | Buy Now |
DISTI #
6318430-2
|
Avnet Abacus | Conn Battery RCP 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port (Alt: 6318430-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSEMBLY,PB-FREE,2.5MM PITCH RoHS: Compliant | 0 |
|
$6.8900 / $20.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6318430-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6318430-2
TE Connectivity
PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |