-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8738
|
Newark | Connector, Plug, 2Pos, 1Row, Cable, Product Range:Sb50 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 6319G1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.7400 | Buy Now |
DISTI #
92F2276
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb50 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Gray Rohs Compliant: Yes |Anderson Power Products 6319G1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2243-6319G1-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3130 / $15.3300 | Buy Now |
DISTI #
879-6319G1
|
Mouser Electronics | Heavy Duty Power Connectors SB50 GRAY #10-12 AWG 50A 10-12 AWG CONT RoHS: Compliant | 0 |
|
$4.2800 / $10.6100 | Order Now |
|
Onlinecomponents.com | SB-50A CONN #10 GRAY RoHS: Compliant |
100 In Stock 7776 On Order |
|
$3.9500 / $6.9600 | Buy Now |
DISTI #
28958959
|
Verical | Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 5469 |
|
$5.4834 | Buy Now |
DISTI #
66330740
|
Verical | Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$6.7164 / $9.0507 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), HERMAPHRODITIC, CRIMP AND SOLDER TERMINAL | 37 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), HERMAPHRODITIC, CRIMP AND SOLDER TERMINAL | 91 |
|
$5.4668 / $8.8650 | Buy Now |
DISTI #
6319G1
|
TME | Plug, wire-wire, SB50, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 173 |
|
$6.6300 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6319G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6319G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6319G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6319G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6345G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs 6345G6 |
2300-102-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6319G1 vs 2300-102-222 |
2300-202-216 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6319G1 vs 2300-202-216 |
6371G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs 6371G1 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6319G1 vs 2300-302-222 |
6348G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs 6348G1 |
6400G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs 6400G4 |
6369G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs 6369G5 |
E6364G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6319G1 vs E6364G6 |
2300-202-218 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6319G1 vs 2300-202-218 |