Part Details for 632-00001462 by Carling Technologies
Overview of 632-00001462 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632-00001462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
30 In Stock |
|
$2.7000 / $5.9600 | Buy Now |
DISTI #
632152-2B-3E
|
TTI | Rocker Switches SP ON-NONE-OFF 12V LED RED I-O VERT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6100 / $7.4200 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
30 In Stock |
|
$2.7000 / $5.9600 | Buy Now |