Part Details for 632-00009927 by Carling Technologies
Overview of 632-00009927 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632-00009927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
515 In Stock |
|
$4.0300 / $4.1900 | Buy Now |
DISTI #
632152-4B-3E
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 211 In Stock |
|
$4.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
515 In Stock |
|
$4.0300 / $4.1900 | Buy Now |