Part Details for 632-S by Linemaster Switch Corporation
Overview of 632-S by Linemaster Switch Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4757
|
Newark | Switch, Foot, Spdt, (On), 20A, 250V, Product Range:Clipper Series, Contact Configuration:Spdt, Switch Operation:(On), Contact Current Max:20A, Contact Voltage Ac Nom:250V, External Height:38.1Mm, External Width:88.9Mm, Colour:Black Rohs Compliant: Yes |Linemaster 632-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 731 |
|
$53.2000 / $58.0400 | Buy Now |
DISTI #
70184040
|
RS | Foot Switch, SPDT, Cast Iron, Black, 20A, 125VAC, Screw Term, Clipper Series | Linemaster 632-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 584 |
|
$66.8700 / $86.8400 | Buy Now |
|
Onlinecomponents.com | Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable RoHS: Compliant |
1186 In Stock |
|
$39.9000 / $45.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$126.3600 | Buy Now |
|
Quest Components | FOOT SWITCH, SPDT, CAST IRON, BLACK, 20A, 125VAC, SCREW TERM, CLIPPER SERIES | 2 |
|
$66.5600 | Buy Now |
|
Quest Components | FOOT SWITCH, SPDT, CAST IRON, BLACK, 20A, 125VAC, SCREW TERM, CLIPPER SERIES | 3 |
|
$157.9500 | Buy Now |
|
Master Electronics | Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable RoHS: Compliant |
1186 In Stock |
|
$39.9000 / $45.6000 | Buy Now |