Part Details for 632119 by Eska
Overview of 632119 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46G2634
|
Bürklin Elektronik | Microfuses 6.3 x 32 mm, 1.6 A, FF, 500 V (AC), 1.5 kA breaking capacity, 632119 Min Qty: 10 | 14 |
|
$1.0009 / $1.2729 | Buy Now |