Part Details for 6322125000 by Mascot AS
Overview of 6322125000 by Mascot AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6322125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7916
|
Newark | Adaptor, Ac-Dc, 12V, 2.08A, 25W, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:12V, Output Current - Output 1:2.08A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:-, Output Rohs Compliant: Yes |Mascot 6322125000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$17.9600 / $26.7600 | Buy Now |