Part Details for 6322G2 by Anderson Power Products
Overview of 6322G2 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6322G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2292
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb350 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Red Rohs Compliant: Yes |Anderson Power Products 6322G2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7700 / $68.0800 | Buy Now |
DISTI #
879-6322G2
|
Mouser Electronics | Heavy Duty Power Connectors SB350 RED 4/0 AWG 4/0 AWG 350A CONT RoHS: Compliant | 29 |
|
$29.3700 / $41.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
290 In Stock |
|
$29.5300 / $50.9400 | Buy Now |
DISTI #
6322G2
|
TME | Plug, wire-wire, SB® 350, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 0 |
|
$41.6400 / $54.8000 | RFQ |
|
Master Electronics | RoHS: Compliant |
290 In Stock |
|
$29.5300 / $50.9400 | Buy Now |
Part Details for 6322G2
6322G2 CAD Models
6322G2 Part Data Attributes:
|
6322G2
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6322G2
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6322G2
This table gives cross-reference parts and alternative options found for 6322G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6322G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6343G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs E6343G6 |
6370G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs 6370G2 |
6325G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs 6325G5 |
6323G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs 6323G4 |
6368G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs 6368G1 |
E6341G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs E6341G1 |
E6363G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs E6363G1 |
6323G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs 6323G2 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6322G2 vs 2300-302-222 |
E6332G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G2 vs E6332G1 |