Part Details for 63231000 by Bopla
Overview of 63231000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63231000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET231
|
TME | Enclosure: multipurpose, X: 80mm, Y: 160mm, Z: 87mm, EUROMAS II, ABS Min Qty: 1 | 2 |
|
$15.5000 / $17.2200 | Buy Now |
Part Details for 63231000
63231000 CAD Models
63231000 Part Data Attributes
|
63231000
Bopla
Buy Now
|
Compare Parts:
63231000
Bopla
|
Samacsys Manufacturer | Bopla |