Part Details for 6323G1 by Anderson Power Products
Overview of 6323G1 by Anderson Power Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6323G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-6323G1
|
Mouser Electronics | Heavy Duty Power Connectors SB350 YELLOW 2/0 AWG 2/0 AWG 350A CONT RoHS: Compliant | 142 |
|
$28.2800 / $39.0000 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Power Connector - 2 Position - 2/0 AWG - 350A - 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate (PC) - Crimp Termination. RoHS: Compliant |
68 In Stock |
|
$27.8600 / $40.3400 | Buy Now |
|
Master Electronics | Heavy Duty Power Connector - 2 Position - 2/0 AWG - 350A - 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate (PC) - Crimp Termination. RoHS: Compliant |
68 In Stock |
|
$27.8600 / $40.3400 | Buy Now |
Part Details for 6323G1
6323G1 CAD Models
6323G1 Part Data Attributes:
|
6323G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6323G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6323G1
This table gives cross-reference parts and alternative options found for 6323G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6323G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6343G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs E6343G6 |
6370G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs 6370G2 |
6325G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs 6325G5 |
6323G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs 6323G4 |
6368G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs 6368G1 |
E6341G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs E6341G1 |
E6363G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs E6363G1 |
6323G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs 6323G2 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6323G1 vs 2300-302-222 |
E6332G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6323G1 vs E6332G1 |