-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9789
|
Newark | Usb Conn, 3.1 Type C, Rcpt, Smt/Th, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:12Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Horizontal Rohs Compliant: Yes |Wurth Elektronik 632723300021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1300 / $6.2200 | Buy Now |
DISTI #
732-8220-1-ND
|
DigiKey | CONN RCP USB3.1 TYPEC 24P SMD RA Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1541 In Stock |
|
$3.7540 / $6.7900 | Buy Now |
DISTI #
710-632723300021
|
Mouser Electronics | USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt RoHS: Compliant | 1499 |
|
$3.4300 / $6.4900 | Buy Now |
DISTI #
2506102
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 200 Container: Reel | 0 |
|
$3.4667 / $3.8148 | Buy Now |
DISTI #
2506094
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.2148 / $7.1407 | Buy Now |
DISTI #
2506094
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.1659 / $6.2238 | Buy Now |
DISTI #
2506102
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Reel | 0 |
|
$3.1621 / $3.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
632723300021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
632723300021
Wurth Elektronik
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |