Part Details for 632L3I050M00000 by CTS Corporation
Overview of 632L3I050M00000 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632L3I050M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1749
|
Newark | Oscillator, 50Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Cts 632L3I050M00000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3243 |
|
$1.3100 / $1.6100 | Buy Now |
DISTI #
CTX741CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28578 In Stock |
|
$0.8536 / $1.5300 | Buy Now |
DISTI #
632L3I050M00000
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I050M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-632L3I050M00000
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V 50ppm RoHS: Compliant | 11064 |
|
$0.8010 / $1.2800 | Buy Now |
|
Future Electronics | 632 Series 50 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT HCMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
14350 In Stock |
|
$0.7550 / $0.9160 | Buy Now |
|
Bristol Electronics | 1009 |
|
RFQ | ||
DISTI #
632L3I050M00000
|
Avnet Abacus | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I050M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
14350 In Stock |
|
$0.7550 / $0.9160 | Buy Now |
Part Details for 632L3I050M00000
632L3I050M00000 CAD Models
632L3I050M00000 Part Data Attributes
|
632L3I050M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
632L3I050M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1MHz Min, 75MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 632L3I050M00000
This table gives cross-reference parts and alternative options found for 632L3I050M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 632L3I050M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
632L3C050M00000 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 632L3I050M00000 vs 632L3C050M00000 |