Part Details for 632L3I014M74560 by CTS Corporation
Overview of 632L3I014M74560 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632L3I014M74560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX992CT-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS SMD Min Qty: 3000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9912 | Buy Now |
DISTI #
632L3I014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I014M74560) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6824 / $1.0585 | Buy Now |
DISTI #
774-632L3I014M74560
|
Mouser Electronics | Standard Clock Oscillators 14.7456MHz 3.3Volts -40C +85C RoHS: Compliant | 2825 |
|
$0.9710 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8230 | Buy Now |
DISTI #
632L3I014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I014M74560) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6824 / $1.0585 | Buy Now |
DISTI #
632L3I014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632L3I014M74560) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6824 / $1.0585 | Buy Now |
DISTI #
SMC-632L3I014M74560
|
Sensible Micro Corporation | Osc, Xo 14.7456Mhz Hcmos Ttl Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 751 |
|
RFQ |
Part Details for 632L3I014M74560
632L3I014M74560 CAD Models
632L3I014M74560 Part Data Attributes
|
632L3I014M74560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
632L3I014M74560
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |