Part Details for 632M3I032M00000 by CTS Corporation
Overview of 632M3I032M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632M3I032M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632M3I032M00000-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9912 | Buy Now |
DISTI #
632M3I032M00000
|
Avnet Americas | SMD Crystal Oscillator 32MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632M3I032M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6824 / $1.0585 | Buy Now |
DISTI #
774-632M3I032M00000
|
Mouser Electronics | Standard Clock Oscillators 32MHz 50ppm 1.8Volts -20C +85C RoHS: Compliant | 0 |
|
$0.9660 / $0.9910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8230 | Buy Now |
DISTI #
632M3I032M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7000 / $0.9300 | Buy Now |
Part Details for 632M3I032M00000
632M3I032M00000 CAD Models
632M3I032M00000 Part Data Attributes
|
632M3I032M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
632M3I032M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 32MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |