There are no models available for this part yet.
Overview of 632N3I025M00000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 632N3I025M00000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX999CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19815 In Stock |
|
$0.7865 / $1.1200 | Buy Now | |
DISTI #
632N3I025M00000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632N3I025M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-632N3I025M00000
|
Mouser Electronics | Standard Clock Oscillators 25MHz 50ppm 2.5Volts -20C +85C RoHS: Compliant | 2903 |
|
$0.6720 / $1.1200 | Buy Now | |
Future Electronics | 25MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now | ||
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant |
9750 In Stock |
|
$0.5570 / $0.7400 | Buy Now | ||
DISTI #
60574746
|
Verical | Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2144 | Americas - 9500 |
|
$0.8032 / $0.9711 | Buy Now | |
DISTI #
632N3I025M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5000 / $0.6800 | Buy Now | |
DISTI #
632N3I025M00000
|
Avnet Abacus | - Tape and Reel (Alt: 632N3I025M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant |
9750 In Stock |
|
$0.5570 / $0.7400 | Buy Now |
CAD Models for 632N3I025M00000 by CTS Corporation
Part Data Attributes for 632N3I025M00000 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
75 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
8 mA
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.09X.12,86/63
|
Physical Dimension
|
3.2mm x 2.5mm x 1.0mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
3 ns
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Related Parts for 632N3I025M00000
-
CB3LV-3I-125M0000XO
-
STM32F412CGU6Microcontrollers
-
CL10C9R1CB8NNNCFixed Capacitors
-
LFE2-6E-5TN144CField Programmable Gate Arrays
-
TSM-103-01-TM-SV-P-TRHeaders and Edge Type Connectors
-
RC0402JR-071K2LFixed Resistors
-
SI8631ED-B-ISROther Analog ICs
-
STD10NF10T4Power Field-Effect Transistors
-
ZLLS400QTARectifier Diodes