Part Details for 6331-BCE-S-005-000 by TE Connectivity
Overview of 6331-BCE-S-005-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6331-BCE-S-005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6331-BCE-S-005-000
|
Avnet Americas | Pressure Sensor 0.3psi to 0.79psi Differential 16-Pin SOIC Stick - Bulk (Alt: 6331-BCE-S-005-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$14.1010 / $16.9690 | Buy Now |
DISTI #
TSS6331-BCE-S-005-000
|
Heilind Electronics | 5.5KPA DIFF. PRESSURE DIGITAL | Americas - 0 in Stock |
|
$14.8824 / $15.1045 | Buy Now |
|
Onlinecomponents.com | 5.5KPA DIFF. PRESSURE DIGITAL SENSOR RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
|
Onlinecomponents.com | 5.5KPA DIFF. PRESSURE DIGITAL SENSOR RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
DISTI #
TSS6331-BCE-S-005-000
|
Interstate Connecting Components | 5.5KPA DIFF. PRESSURE DIGITAL | 0 |
|
Buy Now | |
DISTI #
6331-BCES005000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 450 | 0 |
|
$14.9400 | Buy Now |
DISTI #
000000000006275847
|
Sager | TE Connectivity 5.5KPA DIFF. PRESSURE DIGITAL SENSOR Min Qty: 1 | 0 |
|
$15.9300 / $19.2700 | Buy Now |
|
Master Electronics | 5.5KPA DIFF. PRESSURE DIGITAL SENSOR RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
|
Master Electronics | 5.5KPA DIFF. PRESSURE DIGITAL SENSOR RoHS: Compliant | 0 |
|
$15.2800 / $42.8300 | Buy Now |
Part Details for 6331-BCE-S-005-000
6331-BCE-S-005-000 CAD Models
6331-BCE-S-005-000 Part Data Attributes
|
6331-BCE-S-005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6331-BCE-S-005-000
TE Connectivity
Piezoresistive Sensor, 0.783Psi Max, 1.%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.783 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |