Part Details for 6331-BCE-T-005-000 by TE Connectivity
Overview of 6331-BCE-T-005-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6331-BCE-T-005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6331-BCE-T-005-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.3psi to 0.79psi Differential 16-Pin SOIC T/R - Bulk (Alt: 6331-BCE-T-005-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS6331-BCE-T-005-000
|
Heilind Electronics | PRE-RELEASE SAMPLES ONLY | Americas - 0 in Stock |
|
$14.8824 / $15.1045 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1400 / $44.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1400 / $44.3700 | Buy Now |
DISTI #
TSS6331-BCE-T-005-000
|
Interstate Connecting Components | PRE-RELEASE SAMPLES ONLY | 0 |
|
Buy Now | |
DISTI #
6331-BCET005000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1050 | 0 |
|
$14.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1400 / $44.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1400 / $44.3700 | Buy Now |