There are no models available for this part yet.
Overview of 63330 by VÖLKEL Threading Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74633-304-R | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, RJ45 Double Deck Gang Jack Assembly | |
91763-330LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63330 by VÖLKEL Threading Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VOLKEL-63330
|
TME | Tap, high speed steel grounded HSS-G, UNC 3/4-10, 95mm, 11mm Min Qty: 1 | 2 |
|
$13.7700 / $17.9000 | Buy Now |