-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,SHLD,1X8,MJ,WAVE PNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5721
|
Newark | Assy, shld,1X8,mj, wave Pnl |Amp Te Connectivity 6339169-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 | Buy Now |
DISTI #
3937-6339169-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1000 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
6339169-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5130 | Buy Now |
DISTI #
6339169-5
|
Avnet Americas | Conn RJ-45 F 64 POS Solder RA Thru-Hole 64 Terminal 8 Port Tray - Trays (Alt: 6339169-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 5 Days Container: Tray | 0 |
|
$9.5608 / $10.7944 | Buy Now |
DISTI #
571-6339169-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ASSY,SHLD,1X8,MJ WAVE PNL RoHS: Compliant | 0 |
|
$10.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.0800 | Buy Now |
DISTI #
AMP6339169-5
|
Heilind Electronics | ASSY,SHLD,1X8,MJ,WAVE PNL | Americas - 0 in Stock |
|
$11.3387 | Buy Now |
|
Onlinecomponents.com | ASSY,SHLD,1X8,MJ,WAVE PNL RoHS: Compliant | 0 |
|
$9.8700 / $27.7600 | Buy Now |
DISTI #
AMP6339169-5
|
Interstate Connecting Components | ASSY,SHLD,1X8,MJ,WAVE PNL | 0 |
|
$11.3387 | Buy Now |
|
Master Electronics | ASSY,SHLD,1X8,MJ,WAVE PNL RoHS: Compliant | 0 |
|
$9.8700 / $27.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6339169-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339169-5
TE Connectivity
ASSY,SHLD,1X8,MJ,WAVE PNL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 8 PORTS 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |