-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6339488-1) VERTICAL BATTERY CONNECTOR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4215
|
Newark | Vertical Battery Connector Assy |Te Connectivity 6339488-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3500 | Buy Now |
DISTI #
A109167-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
413 In Stock |
|
$0.8130 / $1.4600 | Buy Now |
DISTI #
6339488-1
|
Avnet Americas | Conn Battery Holder M 2 POS 15.24mm Solder ST Thru-Hole 2 Terminal 1 Port (Alt: 6339488-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 3 Days | 0 |
|
$1.1127 / $1.2563 | Buy Now |
DISTI #
571-6339488-1
|
Mouser Electronics | Battery Contacts VERTICAL BATTERY CONNECTOR ASSY RoHS: Compliant | 2067 |
|
$0.8540 / $1.2800 | Buy Now |
DISTI #
V36:1790_14423454
|
Arrow Electronics | Battery Holder 1 Cells Thermoplastic Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1735 | Americas - 17 |
|
$1.0728 | Buy Now |
DISTI #
73776869
|
RS | VERTICAL BATTERY CONNECTOR ASSY, Battery Holders | TE Connectivity 6339488-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Future Electronics | A Series Vertical Battery Connector Assy Through Hole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 6599Box |
|
$1.0600 / $1.1300 | Buy Now |
|
Future Electronics | A Series Vertical Battery Connector Assy Through Hole RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$1.0600 | Buy Now |
DISTI #
AMP6339488-1
|
Heilind Electronics | VERTICAL BATTERY CONNECTOR ASSY | Americas - 0 in Stock |
|
$1.0473 / $1.3395 | Buy Now |
|
Onlinecomponents.com | VERTICAL BATTERY CONNECTOR ASSY RoHS: Compliant |
3850 In Stock |
|
$0.8250 / $1.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6339488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339488-1
TE Connectivity
(6339488-1) VERTICAL BATTERY CONNECTOR ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |