Part Details for 633E2506A3T by CTS Corporation
Overview of 633E2506A3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633E2506A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633E2506A3T-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVPECL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0856 | Buy Now |
DISTI #
633E2506A3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL Pin 2 Enable 25MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage -10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633E2506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3775 / $3.4171 | Buy Now |
DISTI #
774-633E2506A3T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 25.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab +/-20ppm, -10C/+60C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.0300 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now |
DISTI #
633E2506A3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL Pin 2 Enable 25MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage -10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633E2506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3775 / $3.4171 | Buy Now |
Part Details for 633E2506A3T
633E2506A3T CAD Models
633E2506A3T Part Data Attributes:
|
633E2506A3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
633E2506A3T
CTS Corporation
LVPECL Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.12,94/75 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |