Part Details for 633P20003I3T by CTS Corporation
Overview of 633P20003I3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633P20003I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1471CT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVPECL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6847 / $11.1200 | Buy Now |
DISTI #
633P20003I3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL, Pin 1 Enable Output 200MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633P20003I3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.6458 / $10.3873 | Buy Now |
DISTI #
774-633P20003I3T
|
Mouser Electronics | Standard Clock Oscillators 200MHz +3.3V 50ppm LVPECL -40C +85C RoHS: Compliant | 0 |
|
$8.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 200MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant |
463 Partner Stock |
|
$8.9200 / $10.9400 | Buy Now |
|
Master Electronics | Oscillator XO 200MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant |
463 Partner Stock |
|
$8.9200 / $10.9400 | Buy Now |
Part Details for 633P20003I3T
633P20003I3T CAD Models
633P20003I3T Part Data Attributes
|
633P20003I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
633P20003I3T
CTS Corporation
LVPECL Output Clock Oscillator, 200MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |