There are no models available for this part yet.
Overview of 633V12505I2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 633V12505I2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633V12505I2T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4081 | Buy Now | |
DISTI #
633V12505I2T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVDS, Pin 2 Enable Output 125MHz Frequency ?25ppm Frequency Stability 2.5VDC Supply Voltage 6-Pin Surface Mount -40?C to +85?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633V12505I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-633V12505I2T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVDS Clock, 125.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.2900 / $3.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $6.3500 | Buy Now | ||
DISTI #
633V12505I2T
|
Avnet Abacus | - Tape and Reel (Alt: 633V12505I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 633V12505I2T by CTS Corporation
Part Data Attributes for 633V12505I2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC6,.1X.12,94/75
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
0.7 ns
|
Supply Current-Max
|
66 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 633V12505I2T
This table gives cross-reference parts and alternative options found for 633V12505I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633V12505I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DBF4-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF4-125.0000T3 |
XPL52C125.000000I | LVDS Output Clock Oscillator, 125MHz Nom | Renesas Electronics Corporation | 633V12505I2T vs XPL52C125.000000I |
AX7DBF3-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | 633V12505I2T vs AX7DBF3-125.0000T |
AX3DBF2-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF2-125.0000 |
AX3DBF3-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF3-125.0000T |
AX3DBF2-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF2-125.0000T |
AX3DBF4-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF4-125.0000 |
AX3DBF1-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF1-125.0000 |
AK5DBF1-125.0000T2 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AK5DBF1-125.0000T2 |
AX3DBF1-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 633V12505I2T vs AX3DBF1-125.0000T |
Related Parts for 633V12505I2T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors