There are no models available for this part yet.
Overview of 633V12506A3T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 633V12506A3T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633V12506A3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVDS, Pin 2 Enable Output 125MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633V12506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
633V12506A3T
|
Avnet Abacus | - Tape and Reel (Alt: 633V12506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 633V12506A3T by CTS Corporation
Part Data Attributes for 633V12506A3T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC6,.1X.12,94/75
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
0.7 ns
|
Supply Current-Max
|
66 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 633V12506A3T
This table gives cross-reference parts and alternative options found for 633V12506A3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633V12506A3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDTSK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 633V12506A3T vs CLDTSK-125.000 |
CLDTRK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 633V12506A3T vs CLDTRK-125.000 |
591BC125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 633V12506A3T vs 591BC125M000DG |
LV7720GEV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12506A3T vs LV7720GEV-125.0M-T250 |
560BAA125M000BBG | LVDS Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | 633V12506A3T vs 560BAA125M000BBG |
LV7720GCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12506A3T vs LV7720GCV-125.0M-T250 |
LV1120BV-125.0M | LVDS Output Clock Oscillator, | Pletronics Inc | 633V12506A3T vs LV1120BV-125.0M |
545BAA125M000BBGR | LVDS Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | 633V12506A3T vs 545BAA125M000BBGR |
CLDTVK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 633V12506A3T vs CLDTVK-125.000 |
536BB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 633V12506A3T vs 536BB125M000DGR |
Related Parts for 633V12506A3T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors