Part Details for 6341G5 by Anderson Power Products
Overview of 6341G5 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6341G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-6341G5
|
Mouser Electronics | Heavy Duty Power Connectors SBX350 BLUE 300MCM W/AUX RoHS: Compliant | 0 |
|
$74.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.5200 / $137.7500 | Buy Now |
DISTI #
6341G5
|
TME | APP Min Qty: 1 | 0 |
|
$109.2600 / $143.7600 | RFQ |
Part Details for 6341G5
6341G5 CAD Models
6341G5 Part Data Attributes
|
6341G5
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6341G5
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6341G5
This table gives cross-reference parts and alternative options found for 6341G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6341G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6373G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs 6373G1 |
2300-202-220 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6341G5 vs 2300-202-220 |
E6342G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs E6342G1 |
E6364G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs E6364G1 |
E6343G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs E6343G1 |
2300-102-218 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6341G5 vs 2300-102-218 |
6320G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs 6320G1 |
6342G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs 6342G1 |
E6335G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs E6335G1 |
6323G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G5 vs 6323G5 |