Part Details for 6344 by Pomona Electronics
Overview of 6344 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9814
|
Newark | Basic Electronic Test Lead Kit, Kit Contents:Probe Adapter 6264 Alligator Tip & 6262 Extended Fine Tip, 6365 Probe To Straight Dmm Plug, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Pomona 6344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$71.8700 / $84.6600 | Buy Now |
DISTI #
501-1355-ND
|
DigiKey | KIT BASIC ELECTRONIC TEST LEAD Min Qty: 1 Lead time: 2 Weeks Container: - |
81 In Stock |
|
$39.8000 / $42.3900 | Buy Now |
DISTI #
565-6344
|
Mouser Electronics | Test Leads BASIC ELECT TEST LEAD KIT RoHS: Compliant | 75 |
|
$39.8000 / $41.6400 | Buy Now |
DISTI #
71225849
|
RS | BASIC ELECT TEST LEAD KIT | Pomona Electronics 6344 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Kit | 0 |
|
$42.3900 | RFQ |
|
Onlinecomponents.com | Connector Accessories Basic Electronic Test Lead Kit |
9 In Stock |
|
$43.1100 / $48.9900 | Buy Now |
DISTI #
POM-6344
|
TME | Test leads, probe tip,banana plug 4mm, black,red Min Qty: 1 | 2 |
|
$46.4800 / $49.5800 | Buy Now |
|
Master Electronics | Connector Accessories Basic Electronic Test Lead Kit |
9 In Stock |
|
$43.1100 / $48.9900 | Buy Now |
DISTI #
35785.1
|
TestEquity LLC | Pomona 6344 Test Lead Kit, Basic Electronic, Bench Meters | 4 |
|
$48.9900 | Buy Now |
Part Details for 6344
6344 CAD Models
6344 Part Data Attributes:
|
6344
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6344
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARD: IEC 1010-2-031 | |
Connector Type | INTERCONNECTION DEVICE |