Part Details for 63444-005LF by Amphenol FCi
Overview of 63444-005LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Part Details for 63444-005LF
63444-005LF CAD Models
63444-005LF Part Data Attributes
|
63444-005LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63444-005LF
Amphenol FCi
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.441 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 63444-005LF
This table gives cross-reference parts and alternative options found for 63444-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63444-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20-911-22 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 63444-005LF vs 20-911-22 |
87715-401 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 63444-005LF vs 87715-401 |
95615-732ALF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | 63444-005LF vs 95615-732ALF |
95615-732ALF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 63444-005LF vs 95615-732ALF |
98451-80132 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 63444-005LF vs 98451-80132 |
20-903-60 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 63444-005LF vs 20-903-60 |
22-904-62 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 63444-005LF vs 22-904-62 |
56112-G24-160500R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 63444-005LF vs 56112-G24-160500R |
56112-G22-160500R | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 63444-005LF vs 56112-G22-160500R |
70368-332 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 63444-005LF vs 70368-332 |