There are no models available for this part yet.
Overview of 6345047-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6345047-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6345047-1-ND
|
DigiKey | CONN HEADER 132POS 2MM PRESS-FIT Min Qty: 352 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5911 | Buy Now | |
DISTI #
6345047-1
|
Avnet Americas | Z-PACK B HEADER 132P - Bulk (Alt: 6345047-1) RoHS: Compliant Min Qty: 352 Package Multiple: 11 Container: Bulk | 0 |
|
$9.7043 | Buy Now | |
DISTI #
571-6345047-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK B HEADER 132P RoHS: Compliant | 0 |
|
$11.9300 / $12.1900 | Order Now | |
DISTI #
72135808
|
RS | Connector, Z-Pack B Header 132P | TE Connectivity 6345047-1 RoHS: Not Compliant Min Qty: 352 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 11 Container: Tube | 0Tube |
|
$10.1500 | Buy Now | ||
DISTI #
AMP6345047-1
|
Heilind Electronics | Z-PACK B HEADER 132P | Americas - 0 in Stock |
|
$11.2653 / $12.8746 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7100 / $29.3300 | Buy Now | ||
DISTI #
AMP6345047-1
|
Interstate Connecting Components | Z-PACK B HEADER 132P | 0 |
|
$11.2653 / $12.8746 | Buy Now | |
DISTI #
6345047-1
|
Avnet Abacus | (Alt: 6345047-1) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.7100 / $29.3300 | Buy Now |
CAD Models for 6345047-1 by TE Connectivity
Part Data Attributes for 6345047-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.53 inch
|
Body Length
|
1.728 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.7506 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
6
|
Number of Rows Loaded
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.63 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
132
|
Withdrawl Force-Min
|
.14734 N
|