-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R1175
|
Newark | Z-Pack/C Ramh. 55P |Te Connectivity 6345052-1 Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 | Buy Now |
DISTI #
6345052-1-ND
|
DigiKey | CONN HEADER 55POS 2MM PRESS-FIT Min Qty: 6600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6740 | Buy Now |
DISTI #
6345052-1
|
Avnet Americas | Conn Hard Metric M 55 POS 2mm Press Fit RA Thru-Hole - Trays (Alt: 6345052-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 330 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
$13.7834 / $15.0961 | Buy Now |
DISTI #
571-6345052-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/C RAMH. 55P RoHS: Compliant | 0 |
|
$13.6700 | Order Now |
DISTI #
72135361
|
RS | Connector, Z-Pack/C Ramh. 55P | TE Connectivity 6345052-1 RoHS: Not Compliant Min Qty: 6600 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 330 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$12.8700 | Buy Now |
DISTI #
AMP6345052-1
|
Heilind Electronics | Z-PACK/C RAMH. 55P | Americas - 0 in Stock |
|
$16.0871 | Buy Now |
|
Onlinecomponents.com | Z-PACK/C RAMH. 55P RoHS: Compliant | 0 |
|
$13.8700 / $40.6900 | Buy Now |
DISTI #
AMP6345052-1
|
Interstate Connecting Components | Z-PACK/C RAMH. 55P | 0 |
|
$16.0871 | Buy Now |
DISTI #
6345052-1
|
Avnet Abacus | (Alt: 6345052-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 22 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6345052-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6345052-1
TE Connectivity
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 1.055 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 6345052-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6345052-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5188232-9 | Z-PACK/C M-HDR 55P. | TE Connectivity | 6345052-1 vs 5188232-9 |
1-188748-1 | 55 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 6345052-1 vs 1-188748-1 |
5188748-1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 6345052-1 vs 5188748-1 |
1-352273-1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 6345052-1 vs 1-352273-1 |
3-100159-0 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 6345052-1 vs 3-100159-0 |
5106303-1 | Z-PACK/C M-HDR 55P. | TE Connectivity | 6345052-1 vs 5106303-1 |
3-5100159-0 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 6345052-1 vs 3-5100159-0 |
5100159-1 | 2MM HDR, 55 POS EXTN MOD | TE Connectivity | 6345052-1 vs 5100159-1 |