Datasheets
634M12283C3T by: CTS Corporation

HCMOS Output Clock Oscillator, 122.88MHz Nom,

Part Details for 634M12283C3T by CTS Corporation

Overview of 634M12283C3T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 634M12283C3T

Part # Distributor Description Stock Price Buy
DISTI # 634M12283C3T-ND
DigiKey XTAL OSC XO 122.8800MHZ HCMOS Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.7102
$3.7102 Buy Now
DISTI # 634M12283C3T
Avnet Americas Advanced PLL Clock HCMOS 122.88MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 634M12283C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $4.1706
  • 2,000 $4.1154
  • 4,000 $3.9220
  • 6,000 $3.6018
  • 8,000 $3.5235
  • 10,000 $3.3158
  • 100,000 $3.2405
$3.2405 / $4.1706 Buy Now
DISTI # 774-634M12283C3T
Mouser Electronics Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL HCMOS Clock, 122.8800MHz, +3.3V, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 600fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $3.7000
  • 2,000 $3.6500
$3.6500 / $3.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $3.4600
$3.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $9.3900
  • 500 $4.9700
  • 750 $3.5000
  • 1,000 $3.4300
$3.4300 / $9.3900 Buy Now

Part Details for 634M12283C3T

634M12283C3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

634M12283C3T Part Data Attributes

634M12283C3T CTS Corporation
Buy Now Datasheet
Compare Parts:
634M12283C3T CTS Corporation HCMOS Output Clock Oscillator, 122.88MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 122.88 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.1mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 634M12283C3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 634M12283C3T by CTS Corporation

  • Please alert me when 634M12283C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 634M12283C3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 634M12283C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 634M12283C3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 634M12283C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 634M12283C3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: