Part Details for 635-7/16 by Klein Tools Inc
Overview of 635-7/16 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635-7/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8014
|
Newark | Heavy Duty Nut Driver, 7/16", 4", 9.391", Drive Size - Metric:11.1125Mm, Blade Length - Metric:101.6Mm, Overall Length - Metric:238.5Mm, Drive Size - Imperial:0.4375", Blade Length - Imperial:4", Overall Length - Imperial:9.391" Rohs Compliant: Na |Klein Tools 635-7/16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 | Buy Now |
DISTI #
635-7/16-ND
|
DigiKey | NUT DRIVER HEX SKT 7/16" 9.39" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$20.6300 | Buy Now |
DISTI #
247-635-7/16
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 7/16-Inch Heavy-Duty Nut Driver | 0 |
|
$15.0900 / $20.6300 | Order Now |
DISTI #
71083340
|
RS | 7/16" Heavy-Duty Nut Driver | Klein Tools 635-7/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0600 / $20.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9900 | Buy Now |