-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9246
|
Newark | Connector, Housing, 2 Position, Product Range:Sbx350 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sbx350 Series Primary Power Wire Contacts Rohs Compliant: Yes |Anderson Power Products 6350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 809 |
|
$14.8600 / $17.1400 | Buy Now |
DISTI #
2243-6350-ND
|
DigiKey | CONN HSG 2POS GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$18.2638 / $23.3000 | Buy Now |
DISTI #
879-6350
|
Mouser Electronics | Heavy Duty Power Connectors SBX350 HOUSING ONLY GRAY RoHS: Compliant | 707 |
|
$17.4500 / $22.4100 | Buy Now |
DISTI #
70162127
|
RS | Connector Power Heavy Duty SBX350 HOUSING ONLY GRAY, SBX 350 Series | Anderson Power Products 6350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 141 |
|
$17.1100 / $23.7700 | Buy Now |
|
Onlinecomponents.com | Conn Contact 36 Volt Gray SBE320/SBX350 Connectors RoHS: Compliant |
140 In Stock |
|
$15.9300 / $25.1200 | Buy Now |
DISTI #
6350
|
TME | APP Min Qty: 1 | 0 |
|
$11.7200 / $15.4100 | RFQ |
DISTI #
000000000002367967
|
Sager | Heavy Duty Power Connectors SBX350 HOUSING ONLY GRAY Min Qty: 1 | 0 |
|
$14.3600 / $18.8900 | Buy Now |
DISTI #
2143758
|
element14 Asia-Pacific | CONNECTOR, HOUSING, 2 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 809 |
|
$17.2097 / $23.1396 | Buy Now |
DISTI #
2143758
|
Farnell | CONNECTOR, HOUSING, 2 POSITION RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 809 |
|
$16.6090 / $21.2046 | Buy Now |
|
Master Electronics | Conn Contact 36 Volt Gray SBE320/SBX350 Connectors RoHS: Compliant |
140 In Stock |
|
$15.9300 / $25.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6350
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6350
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6390G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs 6390G1 |
SB50GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs SB50GRA |
6376G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs 6376G2 |
E6346G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs E6346G6 |
E6392G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs E6392G1 |
913 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs 913 |
E6377G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs E6377G2 |
914 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs 914 |
E6376G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs E6376G2 |
E6382G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6350 vs E6382G1 |