Part Details for 635008-000 by TE Connectivity
Overview of 635008-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-635008-000-ND
|
DigiKey | ALR-AT-20 Min Qty: 1200 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4625 | Buy Now |
DISTI #
635008-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 305V 2000W/1900VA Box - Bulk (Alt: 635008-000) Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Bulk | 408 Factory Stock |
|
$21.0800 / $23.8000 | Buy Now |
DISTI #
71719631
|
RS | ALR-AT-20 | TE Connectivity 635008-000 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 120 Container: Box | 0Box |
|
$20.0000 | Buy Now |
DISTI #
AMP635008-000
|
Heilind Electronics | ALR-AT-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ALR-AT-20 |
23 In Stock |
|
$24.3000 / $41.2700 | Buy Now |
|
Onlinecomponents.com | ALR-AT-20 RoHS: Compliant | 408 Factory Stock |
|
$21.5500 / $63.2400 | Buy Now |
DISTI #
635008-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 305V 2000W/1900VA Box - Bulk (Alt: 635008-000) Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Bulk | 408 Factory Stock |
|
$21.0800 / $23.8000 | Buy Now |
DISTI #
635008-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 305V 2000W/1900VA Box - Bulk (Alt: 635008-000) Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Bulk | 408 Factory Stock |
|
$21.0800 / $23.8000 | Buy Now |
DISTI #
AMP635008-000
|
Interstate Connecting Components | ALR-AT-20 | 0 |
|
Buy Now |