There are no models available for this part yet.
Overview of 6353-0102-01 by Encitech AB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 6353-0102-01 by Encitech AB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DPPK09-DE-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 100 | 0 |
|
$1.4000 | RFQ |