Part Details for 6353-0123 by Sumitomo Wiring Systems LTD
Overview of 6353-0123 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 6353-0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6353-0123-B
|
TTI | Automotive Connectors FUSER AS 1P MIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6353-0123
|
TTI | Automotive Connectors FUSER AS 1P MIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
Buy Now |