There are no models available for this part yet.
Overview of 6355-0034-02 by Encitech AB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6355-000 | Renesas Electronics Corporation | SRAM MODULE | |
SIT9003AC-83-33EQ-66.35500 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AC-83-33EQ-66.35520 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for 6355-0034-02 by Encitech AB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4414-6355-0034-02-ND
|
DigiKey | D-SUB BACKSHELL, UNSHIELDED, 45 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
65 In Stock |
|
$1.4504 / $3.4200 | Buy Now | |
DISTI #
D45PK-P-15-DBP-K
|
TME | D-Sub, PIN: 15, plug, male, soldering, for cable, black Min Qty: 1 | 0 |
|
$1.6400 / $2.3400 | RFQ |