Part Details for 6355850001 by TE Connectivity
Overview of 6355850001 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6355850001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7037
|
Newark | Wire Labels & Markers Ht-Sce-1/4-2.0-0 |Raychem Te Connectivity 6355850001 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 5221 |
|
$5.5200 / $9.2800 | Buy Now |
DISTI #
2266-6355850001TR-ND
|
DigiKey | Wire Labels & Markers HS-SLV 1/4 Min Qty: 15 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5221 In Stock |
|
$4.5200 / $4.8900 | Buy Now |
DISTI #
6355850001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Black - Bulk (Alt: 6355850001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$3.9676 / $4.4796 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Box | 0Box |
|
$3.7700 | Buy Now |
DISTI #
RYCHT-SCE-1/4-2.0-0
|
Heilind Electronics | 6355850001 6-1195025-6 | Americas - 0 in Stock |
|
$4.7055 | Buy Now |
|
Onlinecomponents.com | HT-SCE-1/4-2.0-0 RoHS: Compliant |
5542 In Stock 3000 Factory Stock |
|
$3.0700 / $6.0100 | Buy Now |
DISTI #
65682294
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black Min Qty: 14 Package Multiple: 1 | Americas - 2750 |
|
$4.2400 / $4.5800 | Buy Now |
DISTI #
16872732
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black Min Qty: 14 Package Multiple: 1 | Americas - 2471 |
|
$4.2400 / $4.5800 | Buy Now |
DISTI #
62996903
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black Min Qty: 10 Package Multiple: 5 Date Code: 1751 | Americas - 320 |
|
$5.5012 / $7.8153 | Buy Now |
DISTI #
6355850001
|
TTI | Wire Labels & Markers HT-SCE-1/4-2.0-0 Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.1500 / $3.8800 | Buy Now |