There are no models available for this part yet.
Overview of 6358# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66506-358LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
65863-581LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for 6358# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P9958
|
Newark | Dmm Test Lead W/Retr Sheath Bulk Pack |Pomona 6358# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 | Buy Now | |
DISTI #
501-6358#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 48" Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7375 | Buy Now | |
DISTI #
676-6358#
|
Mouser Electronics | Test Leads DMM TEST LEAD W/RETR SHEATH BULK PACK | 0 |
|
$22.7400 | Order Now | |
DISTI #
71226039
|
RS | DMM TEST LEAD W/RETR SHEATH BULK PACK | Pomona Electronics 6358# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 / $27.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6300 / $27.9900 | Buy Now | ||
DISTI #
35752.1
|
TestEquity LLC | Pomona 6358# Test Leads, Straight DMM Plug to Retractable Sheath Plug, Bulk Pack | 3 |
|
$27.9900 | Buy Now |