There are no models available for this part yet.
Overview of 6358 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66506-358LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
65863-581LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for 6358 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AH0789
|
Newark | Sbx350A Contact 300 Mcm (Pair) Rohs Compliant: Yes |Anderson Power Products 6358 RoHS: Compliant Min Qty: 50 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$71.5600 / $109.6200 | Buy Now | |
DISTI #
2243-6358-ND
|
DigiKey | TERM BLADE NON-GEND 300MCM PAIR Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4002 | Buy Now | |
DISTI #
879-6358
|
Mouser Electronics | Heavy Duty Power Connectors SBX350 300MCM CONTACT SET RoHS: Compliant | 42 |
|
$62.7300 / $73.5300 | Buy Now | |
DISTI #
72286392
|
RS | D-Contacts, SBX350A CONTACT 300 MCM (Pair) | Anderson Power Products 6358 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.1700 / $114.6400 | Buy Now | ||
DISTI #
6358
|
TME | APP Min Qty: 1 | 0 |
|
$44.3000 / $58.2900 | RFQ | |
DISTI #
000000000002367976
|
Sager | Heavy Duty Power Connectors SBX350 300MCM CONTACT SET Min Qty: 50 | 0 |
|
$88.8700 | Buy Now |
CAD Models for 6358 by Anderson Power Products
Part Data Attributes for 6358 by Anderson Power Products
6358
Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|
Want to compare parts?
-
6358Anderson Power ProductsVS
-